Print Page
Image is for illustrative purposes only. Please refer to product description.

1,180 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.160 |
Price for:Each
Minimum: 1
Multiple: 1
$70.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoJ2078CR
Newark Part No.84Y7446
Technical Datasheet
Plier Style-
Overall Length-
Product Range-
SVHCTo Be Advised
Product Overview
This All Purpose tool is the perfect combination of wire stripper and long nose pliers with the added bonus of a crimper. Cuts, strips and twists wire. Shears bolts, crimps and reaches into tight spaces. Save time and money and stop carrying around extra tools.
- Strips, cuts, loops, crimps and shears
- Strips 10-18 AWG Solid and 12-20 AWG Stranded wire
- 6-32 and 8-32 screw shearing
- Crimps non-insulated connectors, lugs and terminals
- Dual material Journeyman™ handles provide better grip
- Long nose for extended reach, grabbing and looping wire
- Forged steel for maximum durability
Technical Specifications
Plier Style
-
Product Range
-
Overall Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
