Print Page
Image is for illustrative purposes only. Please refer to product description.

7,317 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.360 |
Price for:Each
Minimum: 1
Multiple: 1
$96.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoIR5Copy
Newark Part No.17AC7759
Technical Datasheet
Temperature Measuring Range-30°C to +400°C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
IR5 is a professional dual-laser targeting infrared thermometer, offering a wide measurement range, a tight 12:1 distance-to-spot ratio, dual targeting lasers, and several calculation modes to facilitate different temperature measurement applications. The dual lasers assist in targeting the measurement area. The distance between the two laser spots on the surface of the object being measured approximates the diameter of the circular measurement area from which the infrared sensor is collecting data.
- Dual-laser targeting, auto-scan, max/min/avg/diff, high/low alarm, backlit display, auto switch-off
- Measurement range from -30° to 400° C
- Uses a 9V battery, lasts up to 10hrs continuous use with laser and backlight on
- Adjustable emissivity
- Soft-touch, over-mold housing
- Certified to IEC EN 61326-1.2006, EN608251.1994+A2.2001+A1.2002
- 2m drop protection
Contents
Thermometer, Custom pouch, Batteries.
Notes
Not a medical device, thermometer is not intended for use on people or animals.
Technical Specifications
Temperature Measuring Range
-30°C to +400°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
