Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $173.320 |
Price for:Each
Minimum: 1
Multiple: 1
$173.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoIR10Copy
Newark Part No.82AC5346
Technical Datasheet
Temperature Measuring Range-40°C to +650°C
Accuracy %1.5%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
- Dual laser infrared thermometer
- Optical resolution (distance-to-spot) is 20:1
- Incorporates surface temperature measurement capability using IR emission
- Can also measure bulk temperatures of air, gas, or liquids using a standard K-Type probe
- Dual targeting lasers offer more accurate determination of the area being tested
- Measurement range for IR and K-Type probe -40 to 1200⁰F (-40 to 650⁰C)
- Not a medical device (thermometer is NOT intended for use on people or animals)
- Adjustable emissivity
- Bright backlit display f
- Statistical parameters for measurement event max/min/avg/diff
Contents
Tester, Custom pouch , K-Type probe, Batteries.
Technical Specifications
Temperature Measuring Range
-40°C to +650°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
1.5%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for IR10
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
