Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.180 |
Price for:Each
Minimum: 1
Multiple: 1
$39.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoH80718
Newark Part No.62AK6197
Technical Datasheet
Head Weight - Metric510.29g
Head Weight - Imperial18oz
Handle TypeFiberglass
Product Range-
SVHCTo Be Advised
Product Overview
H80718 is a 18-ounce, 15inch straight-claw hammer. This was engineered specifically for removing NM (Romex®) staples. Made of high-strength fiberglass for optimal shock absorption, this professional hammer features an 18-ounce forged steel head with smooth head for reduced marring. The durable handle has a non-slip grip for comfort and a hang hole for tethering ability or hanging storage. Romex® is a registered trademark of southwire company. Suitable for hammering.
- Straight-claw hammer type, NM-B staple pulling, tether hole for hanging
- 14.8'' overall length, 1.2'' overall height, 6.3'' overall width
- 6.3'' head length, 1.1'' face diameter, forged steel head material
- Orange/black handle color, 13'' handle length, fiberglass handle material
- Straight-claw hammer with claw pulling feature for NM-B (Romex®) staple removal
- High-strength fiberglass core for maximum shock absorption
- 18-Ounce forged steel head with smooth face for reduced marring
- Compact and lightweight for frequent use, great general purpose hammer
- 15inch length handle with durable, non-slip grip for superior comfort
- Hang hole in handle for tethering ability and hanging storage
Warnings
Do not strike hammer faces together, NOT insulated. Will NOT protect against electrical shock.
Notes
Always wear approved eye protection, never use on or near live electrical circuits.
Technical Specifications
Head Weight - Metric
510.29g
Handle Type
Fiberglass
SVHC
To Be Advised
Head Weight - Imperial
18oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
