Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $40.900 |
Price for:Each
Minimum: 1
Multiple: 1
$40.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoG758HCCopy
Newark Part No.17AC7754
Technical Datasheet
Scissor TypeUtility
Blade Length3"
Blade Length - Metric76mm
Overall Length - Metric219mm
Blade Length - Imperial3"
Overall Length - Imperial8.625"
Handle MaterialMetal
Product Range-
SVHCTo Be Advised
Technical Specifications
Scissor Type
Utility
Blade Length - Metric
76mm
Blade Length - Imperial
3"
Handle Material
Metal
SVHC
To Be Advised
Blade Length
3"
Overall Length - Metric
219mm
Overall Length - Imperial
8.625"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
