Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28.780 |
Price for:Each
Minimum: 1
Multiple: 1
$28.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoG548DRCopy
Newark Part No.17AC7743
Technical Datasheet
Blade Length1.875"
Scissor TypeShear
Blade Length - Metric48mm
Overall Length - Metric177.8mm
Blade Length - Imperial1.875"
Overall Length - Imperial7"
Handle MaterialPlastisol Coated
Product Range-
SVHCTo Be Advised
Technical Specifications
Blade Length
1.875"
Blade Length - Metric
48mm
Blade Length - Imperial
1.875"
Handle Material
Plastisol Coated
SVHC
To Be Advised
Scissor Type
Shear
Overall Length - Metric
177.8mm
Overall Length - Imperial
7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
