Print Page
Image is for illustrative purposes only. Please refer to product description.

589 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.280 |
Price for:Each
Minimum: 1
Multiple: 1
$30.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoG46HC
Newark Part No.17AC7741
Technical Datasheet
Blade Length2.875"
Scissor TypeSafety
Blade Length - Metric73mm
Overall Length - Metric168mm
Blade Length - Imperial2.875"
Overall Length - Imperial6.625"
Handle MaterialMetal
Product Range-
SVHCTo Be Advised
Technical Specifications
Blade Length
2.875"
Blade Length - Metric
73mm
Blade Length - Imperial
2.875"
Handle Material
Metal
SVHC
To Be Advised
Scissor Type
Safety
Overall Length - Metric
168mm
Overall Length - Imperial
6.625"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
