Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $59.080 |
Price for:Each
Minimum: 1
Multiple: 1
$59.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoG210LRBLUCopy
Newark Part No.17AC7734
Technical Datasheet
Blade Length4.75"
Scissor TypeBent Trimmer
Blade Length - Metric121mm
Overall Length - Metric286mm
Blade Length - Imperial4.75"
Overall Length - Imperial11.25"
Handle MaterialPlastisol Coated
Product Range-
SVHCTo Be Advised
Technical Specifications
Blade Length
4.75"
Blade Length - Metric
121mm
Blade Length - Imperial
4.75"
Handle Material
Plastisol Coated
SVHC
To Be Advised
Scissor Type
Bent Trimmer
Overall Length - Metric
286mm
Overall Length - Imperial
11.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
