Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.720 |
Price for:Each
Minimum: 1
Multiple: 1
$22.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoG102SCopy
Newark Part No.17AC7723
Technical Datasheet
Blade Length0.625"
Blade Length - Metric16mm
Scissor TypeWire Cutting
Overall Length - Metric105mm
Blade Length - Imperial0.625"
Overall Length - Imperial4.125"
Handle MaterialMetal
Product Range-
SVHCTo Be Advised
Technical Specifications
Blade Length
0.625"
Scissor Type
Wire Cutting
Blade Length - Imperial
0.625"
Handle Material
Metal
SVHC
To Be Advised
Blade Length - Metric
16mm
Overall Length - Metric
105mm
Overall Length - Imperial
4.125"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
