Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $71.980 |
Price for:Each
Minimum: 1
Multiple: 1
$71.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoEXC2515Copy
Newark Part No.86AK2350
Technical Datasheet
Connector to ConnectorNEMA 5-15P to NEMA 5-15R
Cable Length - Metric7.62m
Current Rating15A
Voltage Rating300V
Jacket ColorOrange
Product Range-
Cable Length - Imperial25ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to NEMA 5-15R
Current Rating
15A
Jacket Color
Orange
Cable Length - Imperial
25ft
Cable Length - Metric
7.62m
Voltage Rating
300V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
