Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.990 |
Price for:Each
Minimum: 1
Multiple: 1
$17.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET900
Newark Part No.82AC5337
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
ET900 accurately and reliably measures and displays the USB port voltage, current, capacity, energy and resistance simultaneously. It can function with any USB-A port that has the ability to deliver power. It requires NO BATTERIES as it draws power from the power source.
- Continuously monitor upto 1000hrs of voltage, current, capacity/charge delivered, energy, resistance
- Tests most common standard USB-A ports, including Qualcomm Quick Charge ports
- Store and recall up to 10 readings
- Voltage and current overload detection
- Hi-resolution LCD for clear visibility in environments with low ambient lighting
- Durable cable to allow easy access to hard-to-reach ports
- Built to withstand a 6.6foot (2m) drop
- No batteries needed; powered by the USB port being tested
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate