Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.520 |
Price for:Each
Minimum: 1
Multiple: 1
$31.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET05Copy
Newark Part No.44AC4760
Technical Datasheet
Temperature Measuring Range-40°C to +250°C
External Height165mm
External Width27mm
External Depth24mm
Product Range-
SVHCTo Be Advised
Product Overview
- Digital pocket thermometer
- User selectable Fahrenheit and Celsius temperature measurements
- Measurement range from-40 to 482⁰F (-40 to 250⁰C) with 0.1⁰ resolution
- Backlit display for easy viewing in low light
- Max/Min, Hold and Average functions
- Not a medical device(thermometer is NOT intended for use on people or animals)
- Auto-power off
- 3"stainless steel probe with protective sheath that also acts as a handle
- Lightweight, compact tool with pocket clip provides easy storage and quick access
Technical Specifications
Temperature Measuring Range
-40°C to +250°C
External Width
27mm
Product Range
-
External Height
165mm
External Depth
24mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
