Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.340 |
Price for:Each
Minimum: 1
Multiple: 1
$54.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD5026
Newark Part No.85AC1728
Technical Datasheet
Plier StyleWater Pump
Jaw Opening Max22.2mm
Overall Length165.1mm
Overall Length165.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Plier Style
Water Pump
Overall Length
165.1mm
Product Range
-
Jaw Opening Max
22.2mm
Overall Length
165.1mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
