Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoD257-4Copy
Newark Part No.18C4022
Also Known AsGTIN UPC EAN: 092644722486
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $53.040 |
Price for:Each
Minimum: 1
Multiple: 1
$53.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD257-4Copy
Newark Part No.18C4022
Also Known AsGTIN UPC EAN: 092644722486
Technical Datasheet
Plier StyleDiagonal Cutting
Overall Length108mm
Product Range-
SVHCTo Be Advised
Product Overview
The D257-4 is a semi-flush midget diagonal Cutting Pliers with royal blue plastic-dipped handle for comfort and ease of identification. Tapered nose for easy working in confined areas and close tip cutting.
- Short jaws and bevelled cutting edges permit close cutting of wire
- Induction-hardened cutting knives for long life
- Hot-riveted joint ensures smooth action and no handle wobble
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.
Technical Specifications
Plier Style
Diagonal Cutting
Product Range
-
Overall Length
108mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
