Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoCL900Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1883
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $682.640 |
Price for:Each
Minimum: 1
Multiple: 1
$682.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL900Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.11AN1883
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
Current Measure AC Max2kA
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max60Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits-
Jaw Opening Max50mm
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
Voltage Measure AC Max
1kV
Resistance Measure Max
60Mohm
Range Selection
Auto, Manual
Jaw Opening Max
50mm
SVHC
No SVHC (05-Nov-2025)
Current Measure AC Max
2kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
