Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL312Copy
Newark Part No.82AC5323
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max29mm
Product Range-
SVHCTo Be Advised
Product Overview
- 400A HVAC digital AC auto-ranging tester with temperature
- Automatically ranging true mean squared (TRMS) technology for increased accuracy
- Measures AC/DC voltage, DC microamps, resistance, continuity, frequency, capacitance
- Diode test
- CAT III 600V, class 2, double insulation safety rating
- Backlit display for clear readings
- Auto power off
- Low battery indicator
Contents
Clamp meter, Carrying case, Test Leads, Thermocouple, Batteries.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto, Manual
Jaw Opening Max
29mm
SVHC
To Be Advised
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
