Print Page
Image is for illustrative purposes only. Please refer to product description.

3,892 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $92.380 |
Price for:Each
Minimum: 1
Multiple: 1
$92.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoCL120Copy
Newark Part No.23AJ6164
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max20Mohm
DMM Response Type-
Range SelectionAuto, Manual
No. of Digits3.5
Jaw Opening Max35.1mm
Product Range-
SVHCTo Be Advised
Product Overview
CL120 is a 400A AC clamp meter. This digital clamp-meter digital clamp meter measures AC current via the clamp; NCV with the sensor, AC/DC voltage, resistance, and continuity via test leads. Meets requirements for use in basic and controlled electromagnetic environments like residential, office and light-industrial locations.
- Non-contact voltage tester integrated into the clamp jaw
- Backlit LCD for ease of viewing in low light
- Auto ranging measurements
- Test lead holder on side of clamp and optional magnetic hanger for meter
- Durable, multifunction meter
- Auto-range, hold, data hold, and max value
- Auto-power off after 10 minutes to conserve battery life
- Low battery indicator and easily accessible battery compartment
- Built to withstand a 6.6foot (2m) drop
- CAT III 600V, class 2, double insulation safety rating
Contents
Clamp meter, Carrying case, Instructions, Test Leads, Batteries.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
20Mohm
Range Selection
Auto, Manual
Jaw Opening Max
35.1mm
SVHC
To Be Advised
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
3.5
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
