Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
Price for:Each
Minimum: 5
Multiple: 5
$20.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoBLM3
Newark Part No.50B4609
Technical Datasheet
AF Size - Metric3mm
AF Size - Imperial-
Hex Key TypeBall End
Long Arm Length101.6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
3mm
Hex Key Type
Ball End
Product Range
-
AF Size - Imperial
-
Long Arm Length
101.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
