Print Page
Image is for illustrative purposes only. Please refer to product description.

269 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
Price for:Each
Minimum: 5
Multiple: 5
$20.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoBL12
Newark Part No.06J3557
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.1875"
Hex Key TypeBall End
Long Arm Length119.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
-
Hex Key Type
Ball End
Product Range
-
AF Size - Imperial
0.1875"
Long Arm Length
119.1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
