| Quantity | Price |
|---|---|
| 1+ | $17.580 |
Product Information
Product Overview
BC311 is a 2inch utility bucket S-hook. The bucket work center is an ecosystem that will revamp the way a Lineman works. It allows Lineman to customize their workspace, just like other professionals customize their office space. Klein Tools' 2-Inch S-Hook is made of impact resistant nylon and connects to all of the Bucket Work Center S-Hook modules. This will be ''the Lineman's office''. The S-Hook System easily attaches to aerial buckets with a standard 2-Inch or 3-Inch (5.1 or 7.6 cm) bucket lip. Lineman can transform their workspace with the Bucket Work Center modules to become the Lineman's office, similar to how other professionals customize their office space. Suitable for utility.
- Ecosystem for lineman utility buckets type
- Attaches to utility buckets with the standard 2'' lip
- 5.49'' overall length, 6.05'' overall height, 0.67'' overall width
- Gray color, nylon material, for used with bucket work center S-Hook modules
- Bucket work center is an ecosystem that will revamp the way a Lineman works
- S-Hook modules are hung horizontally across the rim of an aerial bucket to maximize space
- Made in the USA
- 2inch S-Hook connects to all of the bucket work center S-Hook modules
- Made with impact resistant nylon to stand up to tough weather conditions
Notes
No tether point, max load 50lb, inspect before each use.
Technical Specifications
Aerial Utility Buckets
Bucket Work Center Series
S-Hook
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate