| Quantity | Price |
|---|---|
| 1+ | $849.880 |
Product Information
Product Overview
BAT20UBL1 is a cordless utility LED light kit. This is used to light up the surrounding work area during overhead work. The clamp design fits the corners of utility buckets. The mounting handle illuminates the inside of the bucket to find tools quickly and easily. Light is sturdy enough to use standalone on the ground. Mounting handle features second light to illuminate the inside of the utility bucket to find tools fast. Designed to fit any DEWALT 20V battery up to 4Ah lithium-ion batteries. Cordless utility LED Light provides optimal lighting on the worksite. 3 year limited warranty. Suitable for illumination.
- 22.7inch overall length, 4.8inch overall height, 10.5inch overall width
- PA6-G30, TPE material, LED bulb type
- Spot is 900, flood is 1600, spot/flood is 2500 lumens
- Spot is 8.5hr, flood is 5hr, spot/flood is 3.5hr
- FL1 batteries, operating temperature range from -15 to 55°C
- Lights both the inside of a bucket and the outside working area
- Clamp function locks to either the straight wall, corner of utility buckets for optimal positioning
- Rotates 300-degrees horizontally and 180-degrees vertically for maximum exposure
- Ergonomic design with one handed operation, sturdy build to work standalone
- IP56 rated, DeWALT is a registered trademark of the black and decker corporation
Contents
Cordless utility LED light kit, 4Ah batteries and charger, portable, versatile lighting for any worksite.
Warnings
Damaged or modified batteries may exhibit unpredictable behavior resulting in fire, explosion, or risk of injury, DO NOT direct light at persons or animals.
Notes
Battery Compartment must be properly sealed and latched to achieve IP56 water & foreign object ingress protection.
Technical Specifications
Cordless Utility LED Light Kit
-
Klein Tools Utility Buckets
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate