Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $423.880 |
Price for:Each
Minimum: 1
Multiple: 1
$423.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoBAT20UBL
Newark Part No.25AK8427
Technical Datasheet
Accessory TypeCordless Utility LED Light
For Use WithKlein Tools Utility Buckets
Product Range-
SVHCTo Be Advised
Product Overview
BAT20UBL is a cordless utility LED light kit (tool only). This is used to light up the surrounding work area during overhead work. The clamp design fits the corners of utility buckets. The mounting handle illuminates the inside of the bucket to find tools quickly and easily. Light is sturdy enough to use standalone on the ground. Mounting handle features second light to illuminate the inside of the utility bucket to find tools fast. Cordless utility LED Light provides optimal lighting on the worksite. 3 year limited warranty. Suitable for illumination.
- 22.7inch overall length, 4.8inch overall height, 10.5inch overall width
- PA6-G30, TPE material, LED bulb type
- Spot is 900, flood is 1600, spot/flood is 2500 lumens
- Spot is 8.5hr, flood is 5hr, spot/flood is 3.5hr
- FL1 batteries, operating temperature range from -15 to 55°C
- Lights both the inside of a bucket and the outside working area
- Clamp function locks to either the straight wall, corner of utility buckets for optimal positioning
- Rotates 300-degrees horizontally and 180-degrees vertically for maximum exposure
- Ergonomic design with one handed operation, sturdy build to work standalone
- IP56 rated, DeWALT is a registered trademark of the black and decker corporation
Notes
Powered by DeWALT 20V lithium-ion batteries (sold separately).
Technical Specifications
Accessory Type
Cordless Utility LED Light
Product Range
-
For Use With
Klein Tools Utility Buckets
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate