Print Page
Image is for illustrative purposes only. Please refer to product description.

47,327 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.780 |
Price for:Each
Minimum: 1
Multiple: 1
$16.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No935Copy
Newark Part No.13AC7685
Technical Datasheet
Overall Length9"
Product Range-
SVHCTo Be Advised
Product Overview
935 is 3 vial, 9inch torpedo level. It features a highly visible orange body that is easy to find in the clutter of job sites or home projects. The large vials and windows combine to make a level that is exceptionally easy to read in many different projects, from carpentry to plumbing, and more. The magnetic base is powerful and secures any magnetic surface. The included V-groove allows the level to snugly fit onto conduit, pipe, railings, and any other round surface.
- Level's high-visibility orange body is easy to see on conduit and at the jobsite
- Torpedo level has large, easy-to-read high-visibility vials at 3 angles: level, 90 and 45 degrees
- Large top-view vial windows enable easy readability from multiple angles
- Magnetic bottom holds securely to conduit and metal surfaces
- V-Groove fits contour of conduit and pipe, tapered nose easily pushes into pockets
- High-visibility orange body
- Plastic material, +/- 0.029° accuracy
- Type of vials: 0°, 90°, 45°
- Overall length is 9'', overall height is 0.65'', overall width is 1.6''
Notes
Always wear approved eye protection.
Technical Specifications
Overall Length
9"
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
