Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No900-6
Newark Part No.07J0086
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $51.55 |
Price for:Each
Minimum: 1
Multiple: 1
$51.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No900-6
Newark Part No.07J0086
Technical Datasheet
Length6ft
Width0.75"
Graduations1/16"
Tool Body MaterialWood
Product Range-
SVHCTo Be Advised
Technical Specifications
Length
6ft
Graduations
1/16"
Product Range
-
Width
0.75"
Tool Body Material
Wood
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate