Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No87430
Newark Part No.07J0030
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $173.770 |
Price for:Each
Minimum: 1
Multiple: 1
$173.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No87430
Newark Part No.07J0030
Technical Datasheet
Accessory TypeAdjustable Nylon Webbing Lanyard
For Use WithKlein Tools Positioning, Suspension or Retrieval Systems
Product Range-
SVHCTo Be Advised
Product Overview
87430 is a 4 to 6-foot adjustable nylon-webbing lanyard. Long-strand nylon-filament construction provides very high tensile strength and excellent elasticity. Equipped with two permanently attached, drop-forged steel, corrosion-resistant Klein-Lok locking snap-hooks with 11/16inch throat opening. For use in positioning, suspension, or retrieval systems. Can also be used with a deceleration unit for fall-arrest.
- Convenient adjustable length
- Diameter is 0.625inch, adjustable length is 4 to 6inch
- Made in USA global components
Technical Specifications
Accessory Type
Adjustable Nylon Webbing Lanyard
Product Range
-
For Use With
Klein Tools Positioning, Suspension or Retrieval Systems
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate