| Quantity | Price |
|---|---|
| 1+ | $45.000 |
Product Information
Product Overview
85617 is a 8-piece precision screwdriver set. It helps to get the job done when precision is key. These tools have all the quality and standards of full size screwdrivers with precise finger control for turning blades in tight spaces. Set contains Phillips #00, #0 (Cat. Nos 6222, 6233), slotted 3/32inch, 1/8inch (Cat. Nos. 6243, 6254), tamperproof TORX® T6H, T8H, T10H and T15H (Cat. Nos. 6303, 6313, 6323, 6333). Compatible with terminal blocks, electronics, small home appliances, security systems, small electronics and more.
- Precision screwdrivers feature rotating caps for optimum and precise control
- Screwdriver set has color coded rings and hot stamped cap markings for quick identification
- Cushion-Grip™ handles for maximum comfort when working on small equipment
- Over-sized cap markings for quick identification of tip size
- Heat treated and precision-machined tips for greater strength
- TORX® is a registered trademark of Acument Intellectual Properties, LLC
- S2 steel material, black/yellow CA/TPE handle
- 3.5'' handle length, 0.55'' handle diameter
- 0.71'' overall height/width
Warnings
Always wear approved eye protection. Not insulated. Will not protect against electrical shock. Do not use to pry or chisel.
Notes
Individual screwdrivers also sold separately.
Technical Specifications
8 Pcs of #00, #0 Phillips, 3/32" & 1/8" Slotted, Torx T6H,T8H,T10H,T15H Bit Sizes, Screwdriver Sets
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate