Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $85.820 |
Price for:Each
Minimum: 1
Multiple: 1
$85.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No832-26
Newark Part No.24AJ4837
Technical Datasheet
Head Weight - Metric737g
Head Weight - Imperial26oz
Handle TypeFiberglass
Product Range-
SVHCTo Be Advised
Product Overview
832-26 is a lineman's claw milled hammer. This is used to install staples and lag bolts on utility poles. The tool is well balanced to effectively withstand off-center hits. Features a lightweight, yet solid 26-Ounce head weight. Bright orange handle makes it easy to find in the bag or bucket. Suitable for hammering and demolition.
- Milled face, steel and fiberglass material
- 2 x 5.4inch head length, 1.4 inch w x 1.5inch h face diameter
- Steel material, orange handle color, 13inch handle length
- Fiberglass handle material, ASME B107.400 standard
- Hammer has large head for driving in staples and lag bolts
- Lighter 26-Ounce head compared to the traditional 32-Ounce hammer
- Milled face aids in driving staples into utility poles
- Claw end for removing nails, molding, and ground wire, lanyard hole for tethering
- Bright orange for high visibility on the job
- Fiberglass handle with textured grip to prevent slippage
Notes
Always wear approved eye protection.
Technical Specifications
Head Weight - Metric
737g
Handle Type
Fiberglass
SVHC
To Be Advised
Head Weight - Imperial
26oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
