Print Page
Image is for illustrative purposes only. Please refer to product description.

8,968 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.040 |
Price for:Each
Minimum: 1
Multiple: 1
$14.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No70591
Newark Part No.44F3047
Technical Datasheet
Kit Contents9Pcs of Size 5/64'', 3/32'', 7/64'', 1/8'', 9/64'', 5/32'', 3/16'', 7/32", 1/4'' Folding Hex Key
Product Range-
SVHCTo Be Advised
Product Overview
No need to worry about lost hex keys with Klein Tools Folding Hex Key Set. This handy tool features 9 different size hex keys in a convenient folding tool that fits easily into your pocket or tool box. The hex ends are square-cut so they fit securely into hex sockets.
- Two key positions (straight-out or right angle) for extra leverage
- Hex ends are square-cut for a secure full-depth fit and maximum contact with the hex socket to prevent slippage and stripping of the socket
- Handy sets fit in your pocket or tool box easily and help eliminate the lost key problem
- Includes nine-key set sizes: 5/64-Inch, 3/32-Inch, 7/64-Inch, 1/8-Inch, 9/64-Inch, 5/32-Inch, 3/16-Inch, 7/32-Inch and 1/4-Inch
Technical Specifications
Kit Contents
9Pcs of Size 5/64'', 3/32'', 7/64'', 1/8'', 9/64'', 5/32'', 3/16'', 7/32", 1/4'' Folding Hex Key
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
