Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No70573Copy
Newark Part No.55C4336
Product RangeGrip It Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.380 |
Price for:Each
Minimum: 1
Multiple: 1
$14.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No70573Copy
Newark Part No.55C4336
Product RangeGrip It Series
Technical Datasheet
Kit ContentsSAE sizes: 5/64”, 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, Metric sizes: 1.5, 2, 2.5, 3, 4, 5mm
Product RangeGrip It Series
SVHCTo Be Advised
Product Overview
The Klein 70573 Hex Key Set ends are square-cut for a secure, full-depth fit and maximum contact with the hex socket which works to prevent slippage and stripping of the socket while in use. Sizes are: 5/64-Inch, 3/32-Inch, 7/64-Inch, 1/8-Inch, 9/64-Inch, 5/32-Inch. Handy sets fit your pocket or tool box easily and help eliminate the lost-key problem.
- Handy sets fit your pocket or tool box easily and help eliminate the lost-key problem
- Tough, heat-treated alloy steel
- Hex-key ends are square-cut for a secure full-depth fit and maximum contact with the hex socket to prevent slippage and stripping of the socket
- Holder serves as a handle
- Two key positions (straight-out or right angle) for extra leverage
Technical Specifications
Kit Contents
SAE sizes: 5/64”, 3/32”, 7/64”, 1/8”, 9/64”, 5/32”, Metric sizes: 1.5, 2, 2.5, 3, 4, 5mm
SVHC
To Be Advised
Product Range
Grip It Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
