Print Page
Image is for illustrative purposes only. Please refer to product description.

6,212 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.840 |
Price for:Each
Minimum: 1
Multiple: 1
$22.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No69445
Newark Part No.24AJ4646
Technical Datasheet
Accessory TypeRare-Earth Magnetic Hanger, no Strap
For Use WithKlein Tools CL 120/220/320/390/600/700/800/900, ET600, MM325, MM420, MM720, and Some Older Models
Product Range-
SVHCTo Be Advised
Product Overview
69445 is a rare-earth magnetic hanger. It clips directly to select Klein Tools clamp meters and multimeters. Easy-to-use and convenient for taking hands-free readings. For use with CL120, CL220, CL320, CL390, CL600, CL700, CL800, CL900, ET600, MM325, MM420, MM720, and some older models.
- Magnetic hanger allows the user to safely work hands-free
- Constructed with powerful rare-earth magnets
- Clips directly onto the back of the meter with no strap
- View measurement readings at eye-level by attaching to ferromagnetic surfaces
- Compact size with powerful hold
- Easy to clip on and off
- Convenient, compact addition to meter
- 1.3'' x 2" x 0.5"(L x H x W)
Technical Specifications
Accessory Type
Rare-Earth Magnetic Hanger, no Strap
Product Range
-
For Use With
Klein Tools CL 120/220/320/390/600/700/800/900, ET600, MM325, MM420, MM720, and Some Older Models
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
