Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No69410
Newark Part No.56T2667
Your Part Number
Technical Datasheet
33,978 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.100 |
Price for:Each
Minimum: 1
Multiple: 1
$27.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No69410
Newark Part No.56T2667
Technical Datasheet
Test Connector Type ARight Angle Banana Plug, Shrouded
Test Connector Type BPin Tip Plug
Voltage Rating1kV
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.04m
Lead Length - Imperial41"
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
- Replacement Test Lead Set compatible with multimeters and clamp meters
- Standard banana-type inputs compatible with most multimeters and clamp meters
- Removable alligator clips attach to wires and other conductors
- Includes one pair of universal test leads and one set of alligator clips
- Category III 1000V and Category IV 600V safety rating
Contents
1 x pair of universal test leads, 1 x set of alligator clips.
Technical Specifications
Test Connector Type A
Right Angle Banana Plug, Shrouded
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
41"
Product Range
-
Test Connector Type B
Pin Tip Plug
Current Rating
-
Lead Length - Metric
1.04m
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate