Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No69358
Newark Part No.62AK8546
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $45.460 |
Price for:Each
Minimum: 1
Multiple: 1
$45.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No69358
Newark Part No.62AK8546
Technical Datasheet
Accessory Type20 Foot Lead Adapters
For Use WithKlein Tools ET450 Advanced Circuit Tracer Kit
Product Range-
SVHCTo Be Advised
Product Overview
69358 is a 20foot lead adapters compatible with products that have banana-type input jacks. The 20foot cable allows connection to a remote ground to optimize signal strength for the ET450. The cable can be used as an extension on a meter with Banana Jack inputs. One side of cable has standard Banana Jack type inputs to attach to the meter, the other side has a smaller diameter connectors to attach alligator clips, outlet tabs/prongs, or additional cables.
- CAT III 1000V/CAT IV 600V safety rating, double insulated
- Comes with protective caps for connectors
- For use with advanced circuit tracer kit (ET450) or any brand of meter with banana-type connectors
- Designed by electricians for electricians
Technical Specifications
Accessory Type
20 Foot Lead Adapters
Product Range
-
For Use With
Klein Tools ET450 Advanced Circuit Tracer Kit
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate