
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.480 |
Product Information
Product Overview
6836INS is a #2 Phillip tip, 6inch round shank insulated screwdriver. This feature a bright orange coating of flame and impact resistant insulation to protect against electrical shock. This tool exceed the ASTM F1505 standards for insulated tools, and are clearly marked with the official 1000V rating symbol. The tether hole in the handle provides added safety when working at height. 1000V rated screwdriver features a layer of bright orange impact and flame resistant insulation to protect from electrical shock. Tip-Ident® quickly identifies the screwdriver tip orientation so you can easily engage the screwdriver tip with the screw. Suitable for work near energized sources.
- Flame retardant and impact resistant handle, made in USA
- Phillips tip type, #2 tip size, steel, plastic material
- Rubber handle material, black handle color, orange color code, driver type
- 6'' shank length, 4.31'' handle length, 1.24'' handle diameter
- 10.32'' overall length, 10.32'' overall height, 1.24'' overall width
- Tether hole for added safety when working at height
- Cushion-Grip™ handle for greater torque and comfort
- Meets or exceeds ASTM F1505-16(2021) and IEC 60900:2018
Warnings
Do NOT touch uninsulated portion of the tool or any conductive object when either might contact an energized source, keep tool clean, dry and free of any surface contaminants.
Notes
Always de-energize lines and equipment prior to working on or around them, always inspect your tools before use.
Technical Specifications
#2
10.32"
To Be Advised
6"
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
