Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No66079
Newark Part No.62AK6246
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.760 |
Price for:Each
Minimum: 1
Multiple: 1
$10.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No66079
Newark Part No.62AK6246
Technical Datasheet
Socket TypeAdaptor
Adaptor Size1/4" x 1/4"
Product Range-
SVHCTo Be Advised
Product Overview
66079 is a 1/4 to 1/4inch small flip impact socket adapter must has for all tradesman. The 1/4 to 1/4inch hex adapter is designed for use with the klein tools large flip impact socket adapter (Cat. No. 66078) for dual-drive capability. Engineered for use with impact drivers including Klein's 1/2inch compact impact wrench (Cat. Nos. BAT20CW, BAT20CW1). Suitable for general purpose hardware installation and removal.
- Flip socket, 4140 steel material
- 3inch overall length is, 0.25inch overall height, 0.25inch overall width
- 1/4 to 1/4 hex socket adapter
- Black finish for rust resistance
- Ball detent prevents unintentional separation from socket
- Adapter sold individually and included with the Flip Impact Socket Set (Cat. No. 66070)
Notes
Always wear approved eye protection.
Technical Specifications
Socket Type
Adaptor
Product Range
-
Adaptor Size
1/4" x 1/4"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate