Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $82.140 |
Price for:Each
Minimum: 1
Multiple: 1
$82.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No66062Copy
Newark Part No.25AK8670
Technical Datasheet
Drive Size - Imperial0.5"
AF Size - Metric-
AF Size - Imperial-
Length3"
Product Range-
SVHCTo Be Advised
Product Overview
66062 is a 6 point, 5/8 and 7/16inch 2-in-1 impact socket. Single-ended impact socket with hands-free adjustment between 5/8inch and 7/16inch hex sizes. Deep socket with a 1/2inch drive is great for use in electrical and construction work. The high-torque, 6-Point design is easier to position and works with square fasteners. Engineered for use with impact wrenches including Klein's 1/2-Inch Compact Impact Wrench (Cat. Nos. BAT20-CW, BAT20-CW1). Suitable for pole hardware installation and removal.
- Impact rated, hands-free adjustment, 4140 steel material
- 3'' overall length, 0.87'' overall height, 0.87'' overall width
- 1/2'' drive size, 5/8 x 7/16'' socket size, ASME B107.2 standard
- Single-ended impact socket with hands-free adjustment between socket sizes
- Two coaxial spring-loaded 5/8 x 7/16inch hex socket sizes in one tool
- Deep socket with a 1/2inch drive works great for hardware installation and removal
- High-torque, 6-Point design is easier to position and works with square fasteners
- Cross hole design to prevent unintentional separation of adapter and socket
- Socket is color coded to quickly identify size
- Great for general electrical and construction work
Notes
Always wear approved eye protection.
Technical Specifications
Drive Size - Imperial
0.5"
AF Size - Imperial
-
Product Range
-
AF Size - Metric
-
Length
3"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
