Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No66051E
Newark Part No.24AJ4612
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $86.820 |
Price for:Each
Minimum: 1
Multiple: 1
$86.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No66051E
Newark Part No.24AJ4612
Technical Datasheet
Drive Size - Imperial0.5"
AF Size - Metric-
AF Size - Imperial-
Length3.1"
Product Range-
SVHCTo Be Advised
Product Overview
66051E is a 12-point, 17 x 13mm 2-in-1 metric impact socket. Single-ended impact socket with hands-free adjustment between 17mm and 13mm sizes. Deep socket with a 1/2inch drive works great for hardware installation and removal. The high-torque, 12-Point design is easier to position and works with square fasteners. Engineered for use with impact drivers including Klein's 1/2-Inch Compact Impact Wrench (Cat. Nos. BAT20CW and BAT20CW1). Suitable for pole hardware installation and removal.
- Impact rated, hands-free adjustment, 4140 steel material
- 3.1'' overall length, 0.98'' overall height, 0.98'' overall width
- 1/2'' drive size, 17mm x 13mm socket size, ASME B107.33 standard
- Single-ended impact socket with hands-free adjustment between socket sizes
- Two coaxial spring-loaded 17 and 13mm hex socket sizes in one tool
- Deep socket with a 1/2inch drive works great for hardware installation and removal
- High-torque, 12-Point design is easier to position and works with square fasteners
- Cross hole design to prevent unintentional separation of adapter and socket
Notes
Always wear approved eye protection.
Technical Specifications
Drive Size - Imperial
0.5"
AF Size - Imperial
-
Product Range
-
AF Size - Metric
-
Length
3.1"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate