Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No66016
Newark Part No.24AJ4608
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $113.000 |
Price for:Each
Minimum: 1
Multiple: 1
$113.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No66016
Newark Part No.24AJ4608
Technical Datasheet
Drive Size - Imperial0.5"
AF Size - Metric-
AF Size - Imperial-
Length3.1"
Product Range-
SVHCTo Be Advised
Product Overview
66016 is a 12-Point, 1-1/8 and 15/16inch 2-in-1 impact socket. Single-ended impact socket with hands-free adjustment between 1-1/8inch and 15/16inch hex sizes. Deep socket with a 1/2inch drive is great for general electrical and construction work. The high-torque, 12-Point design is easier to position and works with square fasteners. Engineered for use with impact drivers including Klein's 1/2-Inch Compact Impact Wrench (Cat. Nos. BAT20CW and BAT20CW1). Suitable for pole hardware installation and removal.
- Impact rated, hands-free adjustment, 4140 steel material
- 3.1'' overall length, 1.5'' overall height, 1.5'' overall width
- 1/2'' drive size, 1-1/8'' x 15/16'' socket size, ASME B107.2 standard
- Single-ended impact socket with hands-free adjustment between socket sizes
- Two coaxial spring-loaded 1-1/8inch and 15/16inch hex socket sizes in one tool
- Deep socket with a 1/2inch drive works great for hardware installation and removal
- High-torque, 12-Point design is easier to position and works with square fasteners
- Cross hole design to prevent unintentional separation of adapter and socket
- Socket is color coded to quickly identify size
Notes
Always wear approved eye protection.
Technical Specifications
Drive Size - Imperial
0.5"
AF Size - Imperial
-
Product Range
-
AF Size - Metric
-
Length
3.1"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate