Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $68.000 |
Price for:Each
Minimum: 1
Multiple: 1
$68.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No66001Copy
Newark Part No.82AC9060
Technical Datasheet
Drive Size - Imperial0.5"
AF Size - Metric19.05mm
AF Size - Imperial0.75"
Length3.12"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Size - Imperial
0.5"
AF Size - Imperial
0.75"
Product Range
-
AF Size - Metric
19.05mm
Length
3.12"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
