Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.230 |
Price for:Each
Minimum: 1
Multiple: 1
$14.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No65713Copy
Newark Part No.06J9731
Technical Datasheet
Socket TypeHex
AF Size - Metric14.2875mm
AF Size - Imperial0.5625"
Drive Size - Imperial0.375"
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Type
Hex
AF Size - Imperial
0.5625"
Product Range
-
AF Size - Metric
14.2875mm
Drive Size - Imperial
0.375"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
