Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No65200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AJ3108
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.550 |
Price for:Each
Minimum: 1
Multiple: 1
$49.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No65200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.46AJ3108
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
AF Size - Metric End 2-
AF Size - Imperial End 2-
Length110mm
Product Range-
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
-
AF Size - Metric End 2
-
Length
110mm
SVHC
To Be Advised
AF Size - Imperial
-
AF Size - Imperial End 2
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
