Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No640-1/4Copy
Newark Part No.06J9671
Technical Datasheet
Drive Size - Metric6.35mm
Blade Length - Metric76.2mm
Overall Length - Metric171.5mm
Drive Size - Imperial0.25"
Blade Length - Imperial3"
Overall Length - Imperial6.75"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Size - Metric
6.35mm
Overall Length - Metric
171.5mm
Blade Length - Imperial
3"
Product Range
-
Blade Length - Metric
76.2mm
Drive Size - Imperial
0.25"
Overall Length - Imperial
6.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
