Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,435.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,435.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No63800ACSRCopy
Newark Part No.20T9018
Technical Datasheet
Overall Length13.75"
Cutting Capacity Max1.25"
For Use With477MCM ACSR, Copper and Aluminium Cables
Blade Edge-
Product Range-
SVHCTo Be Advised
Technical Specifications
Overall Length
13.75"
For Use With
477MCM ACSR, Copper and Aluminium Cables
Product Range
-
Cutting Capacity Max
1.25"
Blade Edge
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
