Print Page
Image is for illustrative purposes only. Please refer to product description.

224 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $178.730 |
Price for:Each
Minimum: 1
Multiple: 1
$178.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No63016Copy
Newark Part No.06J9576
Technical Datasheet
Overall Length7.5"
Cutting Capacity Max0.25"
For Use WithCopper and Mild Steel Strands, Aircraft Cables, Wire Ropes, Aluminium, Copper, Steel and Iron Rods
Blade EdgeShear
Product Range-
SVHCTo Be Advised
Technical Specifications
Overall Length
7.5"
For Use With
Copper and Mild Steel Strands, Aircraft Cables, Wire Ropes, Aluminium, Copper, Steel and Iron Rods
Product Range
-
Cutting Capacity Max
0.25"
Blade Edge
Shear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
