Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.940 |
Price for:Each
Minimum: 1
Multiple: 1
$17.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No630-10MMCopy
Newark Part No.23K7522
Technical Datasheet
Drive Size - Metric10mm
Blade Length - Metric76.2mm
Overall Length - Metric171.5mm
Drive Size - Imperial0.3937"
Blade Length - Imperial3"
Overall Length - Imperial6.75"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Size - Metric
10mm
Overall Length - Metric
171.5mm
Blade Length - Imperial
3"
Product Range
-
Blade Length - Metric
76.2mm
Drive Size - Imperial
0.3937"
Overall Length - Imperial
6.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
