Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.940 |
Price for:Each
Minimum: 1
Multiple: 1
$17.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No610-1/4MCopy
Newark Part No.06J9561
Technical Datasheet
Drive Size - Metric6.35mm
Blade Length - Metric38.1mm
Overall Length - Metric88.9mm
Drive Size - Imperial0.25"
Blade Length - Imperial1.5"
Overall Length - Imperial3.5"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drive Size - Metric
6.35mm
Overall Length - Metric
88.9mm
Blade Length - Imperial
1.5"
Product Range
-
Blade Length - Metric
38.1mm
Drive Size - Imperial
0.25"
Overall Length - Imperial
3.5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
