Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.480 |
Price for:Each
Minimum: 1
Multiple: 1
$17.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No605-6BCopy
Newark Part No.48F3701
Technical Datasheet
Tip Size6mm
Blade Length152mm
Overall Length263mm
Product Range-
SVHCTo Be Advised
Product Overview
Metal stud offers a convenient and easy way to bend, loop and connect solid wire when installing outlets and switches
- Cushion-Grip handle for greater torque and comfort
- Premium chrome-plated for smooth feel and corrosion resistance
- Internal flanges inside handle provide solid, twist-resistant blade anchor
- Special heat-treated shafts
- Precision-machined tip for exact fit
- Tip-Ident® quickly identifies the screwdriver type and tip orientation
Technical Specifications
Tip Size
6mm
Overall Length
263mm
SVHC
To Be Advised
Blade Length
152mm
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
