Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No60493
Newark Part No.25AK8661
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14.000 |
Price for:Each
Minimum: 1
Multiple: 1
$14.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60493
Newark Part No.25AK8661
Technical Datasheet
Clothing StyleNeck & Face Cooling Band
Clothing ColourCamouflage
Clothing SizeOne Size Fits All
Clothing Material92% Polyester, 8% Spandex
GenderUnisex
Age GroupAdult
Product Range-
SVHCTo Be Advised
Technical Specifications
Clothing Style
Neck & Face Cooling Band
Clothing Size
One Size Fits All
Gender
Unisex
Product Range
-
Clothing Colour
Camouflage
Clothing Material
92% Polyester, 8% Spandex
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate