Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $77.000 |
Price for:Each
Minimum: 1
Multiple: 1
$77.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60491Copy
Newark Part No.61AK8153
Technical Datasheet
Clothing StyleKnee Pads
Clothing ColourBlack / Orange
Clothing Size-
Clothing Material25% PE, 15% TPE & Polyester, 10% PU, EVA & Neoprene, 5% Nylon, Iron & Natural Rubber Latex
Gender-
Age Group-
Product Range-
SVHCTo Be Advised
Technical Specifications
Clothing Style
Knee Pads
Clothing Size
-
Gender
-
Product Range
-
Clothing Colour
Black / Orange
Clothing Material
25% PE, 15% TPE & Polyester, 10% PU, EVA & Neoprene, 5% Nylon, Iron & Natural Rubber Latex
Age Group
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
