Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No60391
Newark Part No.24AJ4537
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.180 |
Price for:Each
Minimum: 1
Multiple: 1
$25.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60391
Newark Part No.24AJ4537
Technical Datasheet
Clothing StyleBeenie
Clothing ColourBlack / Yellow
Clothing SizeOne Size Fits All
GenderUnisex
Clothing Material100% Acrylic
Age GroupAdult
Product Range-
SVHCTo Be Advised
Technical Specifications
Clothing Style
Beenie
Clothing Size
One Size Fits All
Clothing Material
100% Acrylic
Product Range
-
Clothing Colour
Black / Yellow
Gender
Unisex
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate