Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.700 |
Price for:Each
Minimum: 1
Multiple: 1
$19.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No603-10Copy
Newark Part No.10C2374
Technical Datasheet
Phillips Tip Size#2
Blade Length254mm
Overall Length364mm
Product Range-
SVHCTo Be Advised
Product Overview
Precision-machined tip provides accurate fit and torque without slippage
- Tip-Ident® quickly identifies the screwdriver type and tip orientation
- Cushion-Grip handle for greater torque and comfort
- Premium chrome-plated for smooth feel and corrosion resistance
- Internal flanges inside handle provide solid, twist-resistant blade anchor
- Special heat-treated shafts
- Meets or exceeds applicable ASME / ANSI specifications
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Will not protect against electrical shock. Do not use to pry or chisel.
Technical Specifications
Phillips Tip Size
#2
Overall Length
364mm
SVHC
To Be Advised
Blade Length
254mm
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
